2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212BBJ225MGHT

DigiKey Part Number
587-GMK212BBJ225MGHTTR-ND - Tape & Reel (TR)
587-GMK212BBJ225MGHTCT-ND - Cut Tape (CT)
587-GMK212BBJ225MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212BBJ225MGHT
Description
CAP CER 2.2UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212BBJ225MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
50kr.1.50760kr.75.38
100kr.1.35230kr.135.23
500kr.1.09036kr.545.18
1.000kr.1.00939kr.1,009.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90943kr.2,728.29
6.000kr.0.86053kr.5,163.18
9.000kr.0.83603kr.7,524.27
15.000kr.0.80889kr.12,133.35
21.000kr.0.79302kr.16,653.42
30.000kr.0.77775kr.23,332.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500