CGA4J3X5R1H474K125AB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 13.805
Unit Price: kr.1.59000
Datasheet

Similar


TDK
In Stock: 181.831
Unit Price: kr.2.73000
Datasheet

Direct


Taiyo Yuden
In Stock: 4.078
Unit Price: kr.1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32.913
Unit Price: kr.2.92000
Datasheet

Upgrade


KEMET
In Stock: 22.855
Unit Price: kr.1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.868
Unit Price: kr.2.09000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1H474K125AB

DigiKey Part Number
445-12697-2-ND - Tape & Reel (TR)
445-12697-1-ND - Cut Tape (CT)
445-12697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1H474K125AB
Description
CAP CER 0.47UF 50V X5R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1H474K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1H474K125ABTDK13.805445-6959-1-NDkr.1.59000Direct
CGA4J3X7S2A474K125ABTDK181.831445-6973-1-NDkr.2.73000Similar
UMK212BJ474KGHTTaiyo Yuden4.078587-3515-1-NDkr.1.46000Direct
08055C474K4T2AKYOCERA AVX32.913478-KAM21KR71H474KUCT-NDkr.2.92000Upgrade
C0805C474K5RACAUTOKEMET22.855399-6976-1-NDkr.1.97000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81020kr.40.51
100kr.0.71710kr.71.71
500kr.0.55944kr.279.72
1.000kr.0.51094kr.510.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45756kr.915.12
4.000kr.0.42567kr.1,702.68
6.000kr.0.40970kr.2,458.20
10.000kr.0.39202kr.3,920.20
14.000kr.0.38169kr.5,343.66
20.000kr.0.37174kr.7,434.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500