CGA4J2X7R2A223K125AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 2.026
Unit Price: kr.1.46000
Datasheet

Upgrade


TDK
In Stock: 191.741
Unit Price: kr.1.27000
Datasheet

Similar


TDK
In Stock: 1.442
Unit Price: kr.2.09000
Datasheet

Similar


TDK
In Stock: 688
Unit Price: kr.2.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 28.801
Unit Price: kr.0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 28.624
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 33
Unit Price: kr.1.27000
Datasheet

Direct


KEMET
In Stock: 15.536
Unit Price: kr.2.22000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 9.011
Unit Price: kr.1.33000
Datasheet

Direct


Murata Electronics
In Stock: 116.957
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.126
Unit Price: kr.1.01000
Datasheet

Upgrade


YAGEO
In Stock: 2.294
Unit Price: kr.1.71000
Datasheet

Upgrade


KEMET
In Stock: 10.968
Unit Price: kr.2.03000
Datasheet

Upgrade


KEMET
In Stock: 7.317
Unit Price: kr.2.41000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J2X7R2A223K125AA

DigiKey Part Number
445-5823-2-ND - Tape & Reel (TR)
445-5823-1-ND - Cut Tape (CT)
445-5823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R2A223K125AA
Description
CAP CER 0.022UF 100V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R2A223K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X8R2A223K125AATDK2.026445-5910-1-NDkr.1.46000Direct
CGA4J3X7R2E223K125AATDK191.741445-5836-1-NDkr.1.27000Upgrade
CGA4J1C0G2A223J125ACTDK1.442445-172690-1-NDkr.2.09000Similar
CGA4J4X7T2W223K125AATDK688445-7113-1-NDkr.2.28000Similar
08051C223K4T2AKYOCERA AVX28.801478-KAM21BR72A223KTCT-NDkr.0.76000Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.59600kr.5.96
50kr.0.42100kr.21.05
100kr.0.36710kr.36.71
500kr.0.27642kr.138.21
1.000kr.0.24859kr.248.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.21927kr.438.54
4.000kr.0.20104kr.804.16
6.000kr.0.19192kr.1,151.52
10.000kr.0.18182kr.1,818.20
14.000kr.0.17591kr.2,462.74
20.000kr.0.17024kr.3,404.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000