


AC0805KRX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-3159-2-ND - Tape & Reel (TR) 311-3159-1-ND - Cut Tape (CT) 311-3159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R0BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7RYBB223 | YAGEO | 2.294 | 311-3155-1-ND | kr.1.71000 | Upgrade |
| 08051C223K4T2A | KYOCERA AVX | 28.801 | 478-KAM21BR72A223KTCT-ND | kr.0.76000 | Direct |
| 08051C223K4T4A | KYOCERA AVX | 28.624 | 478-KAM21BR72A223KMCT-ND | kr.0.76000 | Direct |
| C0805C223K1RACAUTO | KEMET | 15.536 | 399-6944-1-ND | kr.2.22000 | Direct |
| C0805F223K1RACAUTO | KEMET | 7.317 | 399-6985-1-ND | kr.2.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.74200 | kr.7.42 |
| 50 | kr.0.52740 | kr.26.37 |
| 100 | kr.0.46220 | kr.46.22 |
| 500 | kr.0.35238 | kr.176.19 |
| 1.000 | kr.0.31865 | kr.318.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25533 | kr.1,021.32 |
| 8.000 | kr.0.23747 | kr.1,899.76 |
| 12.000 | kr.0.22853 | kr.2,742.36 |
| 20.000 | kr.0.21863 | kr.4,372.60 |
| 28.000 | kr.0.21284 | kr.5,959.52 |
| 40.000 | kr.0.20727 | kr.8,290.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

