
CL21B223KC6WPNC | |
|---|---|
DigiKey Part Number | 1276-6821-2-ND - Tape & Reel (TR) 1276-6821-1-ND - Cut Tape (CT) 1276-6821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B223KC6WPNC |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KC6WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.55280 | kr.27.64 |
| 100 | kr.0.48500 | kr.48.50 |
| 500 | kr.0.37064 | kr.185.32 |
| 1.000 | kr.0.33532 | kr.335.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28250 | kr.1,130.00 |
| 8.000 | kr.0.26290 | kr.2,103.20 |
| 12.000 | kr.0.25309 | kr.3,037.08 |
| 20.000 | kr.0.24222 | kr.4,844.40 |
| 28.000 | kr.0.23587 | kr.6,604.36 |
| 40.000 | kr.0.22976 | kr.9,190.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

