CGA4J2X7R1H334M125AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 220.633
Unit Price: kr.1.46000
Datasheet

Similar


TDK
In Stock: 10.478
Unit Price: kr.2.73000
Datasheet

Similar


TDK
In Stock: 3.041
Unit Price: kr.2.73000
Datasheet

Upgrade


YAGEO
In Stock: 11.880
Unit Price: kr.2.85000
Datasheet

Upgrade


KEMET
In Stock: 783
Unit Price: kr.1.14000
Datasheet

Upgrade


Murata Electronics
In Stock: 3.965
Unit Price: kr.1.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.116
Unit Price: kr.2.92000
Datasheet
0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J2X7R1H334M125AA

DigiKey Part Number
445-12772-2-ND - Tape & Reel (TR)
445-12772-1-ND - Cut Tape (CT)
445-12772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R1H334M125AA
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R1H334M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R1H334K125AATDK220.633445-5684-1-NDkr.1.46000Upgrade
CGA4J3X7S2A334K125ABTDK10.478445-12783-1-NDkr.2.73000Similar
CGA4J3X7S2A334M125ABTDK3.041445-12784-1-NDkr.2.73000Similar
AC0805KKX7R9BB334YAGEO11.88013-AC0805KKX7R9BB334CT-NDkr.2.85000Upgrade
C0805C334K5RACAUTOKEMET783399-6959-1-NDkr.1.14000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33507kr.670.14
4.000kr.0.30985kr.1,239.40
6.000kr.0.29723kr.1,783.38
10.000kr.0.28325kr.2,832.50
14.000kr.0.27507kr.3,850.98
20.000kr.0.26722kr.5,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500