0.33 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

CGA4J3X7S2A334M125AB

DigiKey Part Number
445-12784-2-ND - Tape & Reel (TR)
445-12784-1-ND - Cut Tape (CT)
445-12784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7S2A334M125AB
Description
CAP CER 0.33UF 100V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7S2A334M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71275kr.1,425.50
4.000kr.0.66843kr.2,673.72
6.000kr.0.64625kr.3,877.50
10.000kr.0.62166kr.6,216.60
14.000kr.0.60730kr.8,502.20
20.000kr.0.59347kr.11,869.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250