0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R71H334KA55D

DigiKey Part Number
490-8045-2-ND - Tape & Reel (TR)
490-8045-1-ND - Cut Tape (CT)
490-8045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R71H334KA55D
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R71H334KA55D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334K5RACAUTOKEMET783399-6959-1-NDkr.1.14000Direct
KAM21KR71H334KUKYOCERA AVX2.116478-KAM21KR71H334KUCT-NDkr.2.92000Direct
CGA4J2X7R1H334K125AATDK220.633445-5684-1-NDkr.1.46000Similar
In-Stock: 3.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.63520kr.31.76
100kr.0.55920kr.55.92
500kr.0.43062kr.215.31
1.000kr.0.39111kr.391.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32237kr.1,289.48
8.000kr.0.30101kr.2,408.08
12.000kr.0.29031kr.3,483.72
20.000kr.0.27847kr.5,569.40
28.000kr.0.27154kr.7,603.12
40.000kr.0.26488kr.10,595.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000