

CGA4J2NP01H223J125AA | |
|---|---|
DigiKey Part Number | 445-12628-2-ND - Tape & Reel (TR) 445-12628-1-ND - Cut Tape (CT) 445-12628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP01H223J125AA |
Description | CAP CER 0.022UF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP01H223J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2C0G1H223J125AA | TDK | 77.023 | 445-6949-1-ND | kr.2.05000 | Direct |
| GCM21B5C1H223JA16L | Murata Electronics | 136.053 | 490-5318-1-ND | kr.1.92000 | Direct |
| CL21B223KC6WPNC | Samsung Electro-Mechanics | 8.911 | 1276-6821-1-ND | kr.1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.1.98100 | kr.19.81 |
| 50 | kr.1.48200 | kr.74.10 |
| 100 | kr.1.32820 | kr.132.82 |
| 500 | kr.1.06944 | kr.534.72 |
| 1.000 | kr.0.98938 | kr.989.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89721 | kr.1,794.42 |
| 4.000 | kr.0.84461 | kr.3,378.44 |
| 6.000 | kr.0.81827 | kr.4,909.62 |
| 10.000 | kr.0.78908 | kr.7,890.80 |
| 14.000 | kr.0.77201 | kr.10,808.14 |
| 20.000 | kr.0.75560 | kr.15,112.00 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

