
GCM21B5C1H223JA16L | |
|---|---|
DigiKey Part Number | 490-5318-2-ND - Tape & Reel (TR) 490-5318-1-ND - Cut Tape (CT) 490-5318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C1H223JA16L |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C1H223JA16L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2C0G1H223J125AA | TDK | 77.523 | 445-6949-1-ND | kr.2.05000 | Direct |
| CGA4J2NP01H223J125AA | TDK | 494 | 445-12628-1-ND | kr.3.27000 | Direct |
| CL21B223KC6WPNC | Samsung Electro-Mechanics | 9.011 | 1276-6821-1-ND | kr.1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.14700 | kr.11.47 |
| 50 | kr.0.83340 | kr.41.67 |
| 100 | kr.0.73720 | kr.73.72 |
| 500 | kr.0.57600 | kr.288.00 |
| 1.000 | kr.0.52620 | kr.526.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45154 | kr.1,354.62 |
| 6.000 | kr.0.42237 | kr.2,534.22 |
| 9.000 | kr.0.40777 | kr.3,669.93 |
| 15.000 | kr.0.39158 | kr.5,873.70 |
| 21.000 | kr.0.38212 | kr.8,024.52 |
| 30.000 | kr.0.37303 | kr.11,190.90 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

