

CGA4F2NP02A182J085AA | |
|---|---|
DigiKey Part Number | 445-12620-2-ND - Tape & Reel (TR) 445-12620-1-ND - Cut Tape (CT) 445-12620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2NP02A182J085AA |
Description | CAP CER 1800PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2NP02A182J085AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2C0G2A182J085AA | TDK | 10.666 | 445-5752-1-ND | kr.1.08000 | Direct |
| CGA4F4C0G2W182J085AA | TDK | 2.620 | 445-15551-1-ND | kr.2.03000 | Upgrade |
| GCM2165C2A182JA16D | Murata Electronics | 2.003 | 490-GCM2165C2A182JA16DCT-ND | kr.0.82000 | Direct |
| C0805C182J2GACAUTO | KEMET | 4.544 | 399-11560-1-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.75400 | kr.7.54 |
| 50 | kr.0.53640 | kr.26.82 |
| 100 | kr.0.46980 | kr.46.98 |
| 500 | kr.0.35884 | kr.179.42 |
| 1.000 | kr.0.32454 | kr.324.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26547 | kr.1,061.88 |
| 8.000 | kr.0.24699 | kr.1,975.92 |
| 12.000 | kr.0.23774 | kr.2,852.88 |
| 20.000 | kr.0.22749 | kr.4,549.80 |
| 28.000 | kr.0.22150 | kr.6,202.00 |
| 40.000 | kr.0.21574 | kr.8,629.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

