1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4F4C0G2W182J085AA

DigiKey Part Number
445-15551-2-ND - Tape & Reel (TR)
445-15551-1-ND - Cut Tape (CT)
445-15551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4C0G2W182J085AA
Description
CAP CER 1800PF 450V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4C0G2W182J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4F4C0G2W182J085AETDK9.519445-175689-1-NDkr.2.16000Parametric Equivalent
In-Stock: 2.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87240kr.43.62
100kr.0.77280kr.77.28
500kr.0.60534kr.302.67
1.000kr.0.55374kr.553.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46281kr.1,851.24
8.000kr.0.43491kr.3,479.28
12.000kr.0.42094kr.5,051.28
20.000kr.0.40546kr.8,109.20
28.000kr.0.39642kr.11,099.76
40.000kr.0.38771kr.15,508.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750