1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A182JA16D

DigiKey Part Number
490-GCM2165C2A182JA16DTR-ND - Tape & Reel (TR)
490-GCM2165C2A182JA16DCT-ND - Cut Tape (CT)
490-GCM2165C2A182JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A182JA16D
Description
CAP CER 1800PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A182JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.47600kr.4.76
50kr.0.33060kr.16.53
100kr.0.28680kr.28.68
500kr.0.21334kr.106.67
1.000kr.0.19071kr.190.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14643kr.585.72
8.000kr.0.13461kr.1,076.88
12.000kr.0.12870kr.1,544.40
20.000kr.0.12215kr.2,443.00
28.000kr.0.11832kr.3,312.96
40.000kr.0.11464kr.4,585.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000