0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E3X5R1V474K080AB

DigiKey Part Number
445-12480-2-ND - Tape & Reel (TR)
445-12480-1-ND - Cut Tape (CT)
445-12480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X5R1V474K080AB
Description
CAP CER 0.47UF 35V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X5R1V474K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1V474K080ACTDK379.870445-6928-1-NDkr.1.46000Upgrade
CGA3E3X5R1H474K080ABTDK27.095445-12506-1-NDkr.1.59000Upgrade
CGA3E3X7R1H474K080ABTDK82.782445-175200-1-NDkr.1.46000Upgrade
GMK107ABJ474KAHTTaiyo Yuden4.130587-3353-1-NDkr.1.27000Direct
UMK107BJ474KAHTTaiyo Yuden27.262587-3506-1-NDkr.0.95000Direct
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45520kr.22.76
100kr.0.39750kr.39.75
500kr.0.30102kr.150.51
1.000kr.0.27123kr.271.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22017kr.880.68
8.000kr.0.20412kr.1,632.96
12.000kr.0.19608kr.2,352.96
20.000kr.0.18717kr.3,743.40
28.000kr.0.18197kr.5,095.16
40.000kr.0.17696kr.7,078.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500