0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107BJ474KAHT

DigiKey Part Number
587-3506-2-ND - Tape & Reel (TR)
587-3506-1-ND - Cut Tape (CT)
587-3506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107BJ474KAHT
Description
CAP CER 0.47UF 50V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107BJ474KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
50kr.0.36780kr.18.39
100kr.0.32020kr.32.02
500kr.0.23940kr.119.70
1.000kr.0.21461kr.214.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17754kr.710.16
8.000kr.0.16379kr.1,310.32
12.000kr.0.15692kr.1,883.04
20.000kr.0.14930kr.2,986.00
28.000kr.0.14485kr.4,055.80
40.000kr.0.14057kr.5,622.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750