0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E3X5R1H474K080AB

DigiKey Part Number
445-12506-2-ND - Tape & Reel (TR)
445-12506-1-ND - Cut Tape (CT)
445-12506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X5R1H474K080AB
Description
CAP CER 0.47UF 50V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X5R1H474K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.65940kr.32.97
100kr.0.58070kr.58.07
500kr.0.44850kr.224.25
1.000kr.0.40760kr.407.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33654kr.1,346.16
8.000kr.0.31448kr.2,515.84
12.000kr.0.30344kr.3,641.28
20.000kr.0.29121kr.5,824.20
28.000kr.0.28406kr.7,953.68
40.000kr.0.27718kr.11,087.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750