

CGA3E2NP02A222J080AA | |
|---|---|
DigiKey Part Number | 445-15526-2-ND - Tape & Reel (TR) 445-15526-1-ND - Cut Tape (CT) 445-15526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A222J080AA |
Description | CAP CER 2200PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A222J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.61880 | kr.30.94 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.41894 | kr.209.47 |
| 1.000 | kr.0.38027 | kr.380.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31307 | kr.1,252.28 |
| 8.000 | kr.0.29216 | kr.2,337.28 |
| 12.000 | kr.0.28170 | kr.3,380.40 |
| 20.000 | kr.0.27010 | kr.5,402.00 |
| 28.000 | kr.0.26333 | kr.7,373.24 |
| 40.000 | kr.0.25681 | kr.10,272.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

