
CGA3E3NP02E222J080AA | |
|---|---|
DigiKey Part Number | 445-172578-2-ND - Tape & Reel (TR) 445-172578-1-ND - Cut Tape (CT) 445-172578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3NP02E222J080AA |
Description | CAP CER 2200PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3NP02E222J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77860 | kr.77.86 |
| 500 | kr.0.61042 | kr.305.21 |
| 1.000 | kr.0.55849 | kr.558.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46691 | kr.1,867.64 |
| 8.000 | kr.0.43883 | kr.3,510.64 |
| 12.000 | kr.0.42478 | kr.5,097.36 |
| 20.000 | kr.0.40920 | kr.8,184.00 |
| 28.000 | kr.0.40009 | kr.11,202.52 |
| 40.000 | kr.0.39133 | kr.15,653.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


