

CGA3E2C0G2A391J080AA | |
|---|---|
DigiKey Part Number | 445-5731-2-ND - Tape & Reel (TR) 445-5731-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A391J080AA |
Description | CAP CER 390PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A391J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A391J080AA | TDK | 1.151 | 445-12364-1-ND | kr.0.95000 | Direct |
| CGA3E3C0G2E391J080AA | TDK | 740 | 445-5745-1-ND | kr.0.76000 | Upgrade |
| GCM1885C2A391JA16D | Murata Electronics | 53.967 | 490-17768-1-ND | kr.1.01000 | Direct |
| C0603C391J1GACAUTO | KEMET | 98 | 399-15764-1-ND | kr.2.16000 | Upgrade |
| C0603C391JAGACAUTO | KEMET | 12.491 | 399-11886-1-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31320 | kr.15.66 |
| 100 | kr.0.27140 | kr.27.14 |
| 500 | kr.0.20136 | kr.100.68 |
| 1.000 | kr.0.17993 | kr.179.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13956 | kr.558.24 |
| 8.000 | kr.0.12822 | kr.1,025.76 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

