
C0603C391J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15764-2-ND - Tape & Reel (TR) 399-15764-1-ND - Cut Tape (CT) 399-15764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391J1GACAUTO |
Description | CAP CER 390PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.21000 | kr.12.10 |
| 50 | kr.0.88320 | kr.44.16 |
| 100 | kr.0.78400 | kr.78.40 |
| 500 | kr.0.61594 | kr.307.97 |
| 1.000 | kr.0.56410 | kr.564.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49455 | kr.1,978.20 |
| 8.000 | kr.0.40539 | kr.3,243.12 |
| 12.000 | kr.0.39360 | kr.4,723.20 |
| 20.000 | kr.0.39157 | kr.7,831.40 |
| 28.000 | kr.0.38044 | kr.10,652.32 |
| 40.000 | kr.0.37926 | kr.15,170.40 |
| 48.000 | kr.0.37870 | kr.18,177.60 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

