390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C391JAGACAUTO

DigiKey Part Number
399-11886-2-ND - Tape & Reel (TR)
399-11886-1-ND - Cut Tape (CT)
399-11886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C391JAGACAUTO
Description
CAP CER 390PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391JAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.32500kr.13.25
50kr.0.97260kr.48.63
100kr.0.86350kr.86.35
500kr.0.68066kr.340.33
1.000kr.0.62411kr.624.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53946kr.2,157.84
8.000kr.0.50802kr.4,064.16
12.000kr.0.49226kr.5,907.12
20.000kr.0.47482kr.9,496.40
28.000kr.0.46461kr.13,009.08
40.000kr.0.45480kr.18,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500