CGA2B2NP01H331J050BA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 138.189
Unit Price: kr.0.09000
Datasheet

Upgrade


TDK
In Stock: 28.132
Unit Price: kr.0.15000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.01899
Datasheet

Direct


Murata Electronics
In Stock: 301.032
Unit Price: kr.0.09000
Datasheet

Direct


Taiyo Yuden
In Stock: 12.737
Unit Price: kr.0.09000
Datasheet

Upgrade


KEMET
In Stock: 39.721
Unit Price: kr.0.09000
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2NP01H331J050BA

DigiKey Part Number
445-12135-2-ND - Tape & Reel (TR)
445-12135-1-ND - Cut Tape (CT)
445-12135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2NP01H331J050BA
Description
CAP CER 330PF 50V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H331J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H331J050BATDK138.189445-5602-1-NDkr.0.09000Direct
CGA2B2C0G2A331J050BATDK28.132445-15516-1-NDkr.0.15000Upgrade
CGA2B2NP02A331J050BATDK0CGA2B2NP02A331J050BA-NDkr.0.01899Upgrade
GCM1555C1H331JA16DMurata Electronics301.032490-4928-1-NDkr.0.09000Direct
UMK105CG331JVHFTaiyo Yuden12.737587-3748-1-NDkr.0.09000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46800kr.4.68
50kr.0.32560kr.16.28
100kr.0.28200kr.28.20
500kr.0.20960kr.104.80
1.000kr.0.18730kr.187.30
2.500kr.0.16381kr.409.53
5.000kr.0.14971kr.748.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13417kr.1,341.70
20.000kr.0.12490kr.2,498.00
30.000kr.0.12026kr.3,607.80
50.000kr.0.11512kr.5,756.00
70.000kr.0.11212kr.7,848.40
100.000kr.0.10923kr.10,923.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750