


UMK105CG331JVHF | |
|---|---|
DigiKey Part Number | 587-3748-2-ND - Tape & Reel (TR) 587-3748-1-ND - Cut Tape (CT) 587-3748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG331JVHF |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG331JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H331J050BA | TDK | 138.029 | 445-5602-1-ND | kr.0.64000 | Direct |
| C0402C331J2GACAUTO | KEMET | 39.671 | 399-11553-1-ND | kr.0.71000 | Upgrade |
| CGA2B2C0G2A331J050BA | TDK | 28.132 | 445-15516-1-ND | kr.1.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26300 | kr.2.63 |
| 50 | kr.0.17700 | kr.8.85 |
| 100 | kr.0.15130 | kr.15.13 |
| 500 | kr.0.10884 | kr.54.42 |
| 1.000 | kr.0.09589 | kr.95.89 |
| 2.500 | kr.0.08225 | kr.205.62 |
| 5.000 | kr.0.07405 | kr.370.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06732 | kr.673.20 |
| 20.000 | kr.0.06179 | kr.1,235.80 |
| 30.000 | kr.0.05902 | kr.1,770.60 |
| 50.000 | kr.0.05595 | kr.2,797.50 |
| 70.000 | kr.0.05416 | kr.3,791.20 |
| 100.000 | kr.0.05244 | kr.5,244.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

