
GCM1555C1H331JA16D | |
|---|---|
DigiKey Part Number | 490-4928-2-ND - Tape & Reel (TR) 490-4928-1-ND - Cut Tape (CT) 490-4928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H331JA16D |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H331JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C331J2GACAUTO | KEMET | 39.721 | 399-11553-1-ND | kr.0.71000 | Upgrade |
| CGA2B2C0G2A331J050BA | TDK | 28.132 | 445-15516-1-ND | kr.1.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 50 | kr.0.15380 | kr.7.69 |
| 100 | kr.0.13140 | kr.13.14 |
| 500 | kr.0.09384 | kr.46.92 |
| 1.000 | kr.0.08243 | kr.82.43 |
| 2.500 | kr.0.07038 | kr.175.95 |
| 5.000 | kr.0.06314 | kr.315.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05557 | kr.555.70 |
| 20.000 | kr.0.05083 | kr.1,016.60 |
| 30.000 | kr.0.04846 | kr.1,453.80 |
| 50.000 | kr.0.04583 | kr.2,291.50 |
| 70.000 | kr.0.04430 | kr.3,101.00 |
| 100.000 | kr.0.04282 | kr.4,282.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

