CEU4J2X7R2A682M125AE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.85033
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64093
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50381
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90872
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.71111
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.06686
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.00243
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.93170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.23324
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.16462
Datasheet

Upgrade


Murata Electronics
In Stock: 261
Unit Price: kr.1.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62665
Datasheet
6800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CEU4J2X7R2A682M125AE

DigiKey Part Number
445-12046-2-ND - Tape & Reel (TR)
445-12046-1-ND - Cut Tape (CT)
445-12046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R2A682M125AE
Description
CAP CER 6800PF 100V X7R 0805
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R2A682M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1000682METKnowles Syfer00805Y1000682MET-NDkr.1.85033Direct
08051C682K4Z2AKYOCERA AVX0478-KAF21BR72A682KTTR-NDkr.0.64093Upgrade
0805Y1000682JETKnowles Syfer00805Y1000682JET-NDkr.2.50381Upgrade
0805Y1000682KETKnowles Syfer00805Y1000682KET-NDkr.1.90872Upgrade
0805Y2000682JETKnowles Syfer00805Y2000682JET-NDkr.2.71111Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55800kr.27.90
100kr.0.48880kr.48.88
500kr.0.37406kr.187.03
1.000kr.0.33862kr.338.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.30068kr.601.36
4.000kr.0.27746kr.1,109.84
6.000kr.0.26584kr.1,595.04
10.000kr.0.25296kr.2,529.60
14.000kr.0.24544kr.3,436.16
20.000kr.0.23820kr.4,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250