08051C682K4Z2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Upgrade


Murata Electronics
In Stock: 461
Unit Price: kr.1.39000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.33000
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C682K4Z2A

DigiKey Part Number
478-KAF21BR72A682KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C682K4Z2A
Description
CAP CER 6800PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C682K4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ216R72A682KA01DMurata Electronics0490-5821-1-NDkr.3.55000Direct
GCJ21AR72E682KXJ1DMurata Electronics461490-5594-1-NDkr.1.39000Upgrade
CEU4J2X7R2A682K125AETDK0445-12045-1-NDkr.1.33000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64093kr.2,563.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.64093
Unit Price with VAT:kr.0.80116