Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CEU4J2X7R1H473K125AE | |
|---|---|
DigiKey Part Number | 445-7859-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R1H473K125AE |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R1H473K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R2A473K125AE | TDK | 9.841 | 445-173759-1-ND | kr.1.84000 | Upgrade |
| CGA4J3X8R2A473K125AE | TDK | 0 | 445-173816-2-ND | kr.0.58671 | Upgrade |
| CGA4J3X7T2E473K125AE | TDK | 0 | 445-8779-1-ND | kr.3.23000 | Similar |
| 08055C473K4Z2A | KYOCERA AVX | 14.974 | 478-KAF21BR71H473KTCT-ND | kr.0.95000 | Direct |
| 0805Y0500473KET | Knowles Syfer | 0 | 0805Y0500473KET-ND | kr.2.96632 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43315 | kr.866.30 |
| Unit Price without VAT: | kr.0.43315 |
|---|---|
| Unit Price with VAT: | kr.0.54144 |







