0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C473K4Z2A

DigiKey Part Number
478-KAF21BR71H473KTTR-ND - Tape & Reel (TR)
478-KAF21BR71H473KTCT-ND - Cut Tape (CT)
478-KAF21BR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C473K4Z2A
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C473K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.52500kr.5.25
50kr.0.37000kr.18.50
100kr.0.32190kr.32.19
500kr.0.24166kr.120.83
1.000kr.0.21683kr.216.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18339kr.733.56
8.000kr.0.15731kr.1,258.48
12.000kr.0.14638kr.1,756.56
20.000kr.0.14545kr.2,909.00
28.000kr.0.13490kr.3,777.20
40.000kr.0.13438kr.5,375.20
48.000kr.0.13413kr.6,438.24
96.000kr.0.13327kr.12,793.92
100.000kr.0.13322kr.13,322.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000