0805Y0630473KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.90073
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.19895
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.94616
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.12393

Upgrade


KEMET
In Stock: 13.239
Unit Price: kr.3.04000
Datasheet
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630473KET

DigiKey Part Number
0805Y0630473KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630473KET
Description
CAP CER 0.047UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630473KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630473JETKnowles Syfer00805Y0630473JET-NDkr.3.90073Upgrade
0805Y1000473JETKnowles Syfer00805Y1000473JET-NDkr.5.19895Upgrade
0805Y1000473KETKnowles Syfer00805Y1000473KET-NDkr.3.94616Upgrade
0805Y0630473KETM01Knowles Syfer01608-0805Y0630473KETM01TR-NDkr.3.12393Parametric Equivalent
C0805X473K1RACAUTOKEMET13.239399-16455-1-NDkr.3.04000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.96632kr.8,898.96
Manufacturers Standard Package
Unit Price without VAT:kr.2.96632
Unit Price with VAT:kr.3.70790