0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223K5RACAUTO

DigiKey Part Number
399-16460-2-ND - Tape & Reel (TR)
399-16460-1-ND - Cut Tape (CT)
399-16460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223K5RACAUTO
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.44600kr.14.46
50kr.1.06620kr.53.31
100kr.0.94980kr.94.98
500kr.0.75366kr.376.83
1.000kr.0.69312kr.693.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55658kr.2,226.32
8.000kr.0.53213kr.4,257.04
12.000kr.0.51660kr.6,199.20
20.000kr.0.51409kr.10,281.80
28.000kr.0.49938kr.13,982.64
40.000kr.0.49793kr.19,917.20
48.000kr.0.49723kr.23,867.04
96.000kr.0.48983kr.47,023.68
100.000kr.0.48893kr.48,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750