

C5750X7T2E225M250KE | |
|---|---|
DigiKey Part Number | 445-6840-2-ND - Tape & Reel (TR) 445-6840-1-ND - Cut Tape (CT) 445-6840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2E225M250KE |
Description | CAP CER 2.2UF 250V X7T 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2E225M250KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7T2E225K250KE | TDK | 14.848 | 445-8878-1-ND | kr.27.01000 | Upgrade |
| CGA9P3X7T2E225M250KE | TDK | 1.097 | 445-7997-1-ND | kr.29.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.19.21000 | kr.192.10 |
| 50 | kr.16.11620 | kr.805.81 |
| 100 | kr.15.15960 | kr.1,515.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.15360 | kr.6,576.80 |
| 1.000 | kr.12.66662 | kr.12,666.62 |
| 1.500 | kr.12.42251 | kr.18,633.77 |
| 2.500 | kr.12.15206 | kr.30,380.15 |
| 3.500 | kr.11.99390 | kr.41,978.65 |
| 5.000 | kr.11.84164 | kr.59,208.20 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

