2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
C Series 2220(5750 Metric) 28

C5750X7T2E225K250KE

DigiKey Part Number
445-8878-2-ND - Tape & Reel (TR)
445-8878-1-ND - Cut Tape (CT)
445-8878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2E225K250KE
Description
CAP CER 2.2UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2E225K250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
10kr.19.21000kr.192.10
50kr.16.11620kr.805.81
100kr.15.15960kr.1,515.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.15360kr.6,576.80
1.000kr.12.66662kr.12,666.62
1.500kr.12.42251kr.18,633.77
2.500kr.12.15206kr.30,380.15
3.500kr.11.99390kr.41,978.65
5.000kr.11.84164kr.59,208.20
Manufacturers Standard Package
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250