2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P3X7T2E225M250KE

DigiKey Part Number
445-7997-2-ND - Tape & Reel (TR)
445-7997-1-ND - Cut Tape (CT)
445-7997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P3X7T2E225M250KE
Description
CAP CER 2.2UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P3X7T2E225M250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.10000kr.29.10
10kr.20.82100kr.208.21
50kr.17.52880kr.876.44
100kr.16.51250kr.1,651.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.36822kr.7,184.11
1.000kr.13.85024kr.13,850.24
1.500kr.13.59068kr.20,386.02
2.500kr.13.30307kr.33,257.68
3.500kr.13.13481kr.45,971.83
Manufacturers Standard Package
Unit Price without VAT:kr.29.10000
Unit Price with VAT:kr.36.37500