0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2E474K230KM

DigiKey Part Number
445-6128-2-ND - Tape & Reel (TR)
445-6128-1-ND - Cut Tape (CT)
445-6128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E474K230KM
Description
CAP CER 0.47UF 250V X7R 2220
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E474K230KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7T2J474K250KCTDK14.195445-7779-1-NDkr.18.83000Similar
2220PC474KAT1AKYOCERA AVX2.775478-3992-1-NDkr.16.80000Direct
C2220C474KARACTUKEMET0399-C2220C474KARACTUCT-NDkr.14.96000Direct
GRM55DR72E474KW01LMurata Electronics5.320490-3548-1-NDkr.6.28000Direct
2220J2500474JXTKnowles Syfer02220J2500474JXT-NDkr.15.53008Upgrade
In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.61100kr.56.11
50kr.4.43160kr.221.58
100kr.4.06770kr.406.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.35488kr.1,677.44
1.000kr.3.17032kr.3,170.32
1.500kr.3.07790kr.4,616.85
2.500kr.2.97549kr.7,438.73
3.500kr.2.91560kr.10,204.60
5.000kr.2.85800kr.14,290.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000