
2220PC474KAT1A | |
|---|---|
DigiKey Part Number | 478-3992-2-ND - Tape & Reel (TR) 478-3992-1-ND - Cut Tape (CT) 478-3992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220PC474KAT1A |
Description | CAP CER 0.47UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220PC474KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.11.66000 | kr.116.60 |
| 50 | kr.9.55340 | kr.477.67 |
| 100 | kr.8.90280 | kr.890.28 |
| 500 | kr.7.80290 | kr.3,901.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.46239 | kr.7,462.39 |
| 2.000 | kr.7.18189 | kr.14,363.78 |
| 3.000 | kr.7.04139 | kr.21,124.17 |
| 5.000 | kr.6.88561 | kr.34,428.05 |
| 7.000 | kr.6.79455 | kr.47,561.85 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

