0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR72E474KW01L

DigiKey Part Number
490-3548-2-ND - Tape & Reel (TR)
490-3548-1-ND - Cut Tape (CT)
490-3548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM55DR72E474KW01L
Description
CAP CER 0.47UF 250V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR72E474KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.98800kr.39.88
50kr.3.09640kr.154.82
100kr.2.82070kr.282.07
500kr.2.35608kr.1,178.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.14907kr.2,149.07
2.000kr.2.03416kr.4,068.32
3.000kr.1.97662kr.5,929.86
5.000kr.1.91283kr.9,564.15
7.000kr.1.87554kr.13,128.78
10.000kr.1.83967kr.18,396.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000