

C5750X7R1E156M280KM | |
|---|---|
DigiKey Part Number | 445-6120-2-ND - Tape & Reel (TR) 445-6120-1-ND - Cut Tape (CT) 445-6120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E156M280KM |
Description | CAP CER 15UF 25V X7R 2220 |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1E156M280KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R1E156M230KA | TDK | 3.700 | 445-3494-1-ND | kr.11.98000 | Direct |
| C5750X7S2A156M250KB | TDK | 17.440 | 445-6044-1-ND | kr.18.01000 | Similar |
| C2220C156K5RACTU | KEMET | 434 | 399-C2220C156K5RACTUCT-ND | kr.30.56000 | Direct |
| C2220X156K5RACTU | KEMET | 3.080 | 399-C2220X156K5RACTUCT-ND | kr.52.81000 | Upgrade |
| KTF500B156M55NHT00 | Chemi-Con | 0 | 565-KTF500B156M55NHT00CT-ND | kr.11.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.05600 | kr.70.56 |
| 50 | kr.5.64140 | kr.282.07 |
| 100 | kr.5.20450 | kr.520.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.33808 | kr.2,169.04 |
| 1.000 | kr.4.11593 | kr.4,115.93 |
| 1.500 | kr.4.00464 | kr.6,006.96 |
| 2.500 | kr.3.88130 | kr.9,703.25 |
| 3.500 | kr.3.80920 | kr.13,332.20 |
| 5.000 | kr.3.73981 | kr.18,699.05 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

