15 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)

C5750X7S2A156M250KB

DigiKey Part Number
445-6044-2-ND - Tape & Reel (TR)
445-6044-1-ND - Cut Tape (CT)
445-6044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S2A156M250KB
Description
CAP CER 15UF 100V X7S 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S2A156M250KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.01000kr.18.01
10kr.12.41400kr.124.14
50kr.10.20480kr.510.24
100kr.9.52200kr.952.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.12788kr.4,063.94
1.000kr.7.78045kr.7,780.45
1.500kr.7.60643kr.11,409.64
2.500kr.7.41349kr.18,533.73
3.500kr.7.30064kr.25,552.24
5.000kr.7.19210kr.35,960.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.01000
Unit Price with VAT:kr.22.51250