15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R1E156M230KA

DigiKey Part Number
445-3494-2-ND - Tape & Reel (TR)
445-3494-1-ND - Cut Tape (CT)
445-3494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1E156M230KA
Description
CAP CER 15UF 25V X7R 2220
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1E156M230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7R1E156M280KMTDK1.582445-6120-1-NDkr.10.65000Similar
C2220C156K5RACTUKEMET434399-C2220C156K5RACTUCT-NDkr.30.56000Direct
In-Stock: 3.700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.03900kr.80.39
50kr.6.46800kr.323.40
100kr.5.98240kr.598.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.01506kr.2,507.53
1.000kr.4.76857kr.4,768.57
1.500kr.4.64507kr.6,967.60
2.500kr.4.50820kr.11,270.50
3.500kr.4.42820kr.15,498.70
5.000kr.4.35122kr.21,756.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500