0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G2J333J200KA

DigiKey Part Number
445-C4532C0G2J333J200KATR-ND - Tape & Reel (TR)
445-C4532C0G2J333J200KACT-ND - Cut Tape (CT)
445-C4532C0G2J333J200KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J333J200KA
Description
CAP CER 0.033UF 630V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J333J200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2J333J200KETDK40445-180326-1-NDkr.19.65000Parametric Equivalent
CGA8M4C0G2J333J200KATDK721445-CGA8M4C0G2J333J200KACT-NDkr.15.53000Parametric Equivalent
CGA8M4C0G2J333J200KETDK4.312445-175718-1-NDkr.21.18000Parametric Equivalent
C1812C333JBGACAUTOKEMET15.589399-14853-1-NDkr.18.64000Parametric Equivalent
C1812X333JBGACAUTOKEMET250399-C1812X333JBGACAUTOCT-NDkr.29.16000Parametric Equivalent
In-Stock: 390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.9.80200kr.98.02
50kr.7.96560kr.398.28
100kr.7.39810kr.739.81
500kr.6.43840kr.3,219.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.96581kr.5,965.81
2.000kr.5.72822kr.11,456.44
3.000kr.5.60919kr.16,827.57
5.000kr.5.47723kr.27,386.15
7.000kr.5.40004kr.37,800.28
10.000kr.5.32583kr.53,258.30
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500