0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C333JBGACAUTO

DigiKey Part Number
399-14853-2-ND - Tape & Reel (TR)
399-14853-1-ND - Cut Tape (CT)
399-14853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C333JBGACAUTO
Description
CAP CER 0.033UF 630V C0G 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C333JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.89600kr.128.96
50kr.10.61960kr.530.98
100kr.9.91580kr.991.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.72586kr.4,362.93
1.000kr.8.35751kr.8,357.51
1.500kr.8.17293kr.12,259.39
2.500kr.7.96839kr.19,920.98
3.500kr.7.84874kr.27,470.59
5.000kr.7.73367kr.38,668.35
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000