0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8M4C0G2J333J200KA

DigiKey Part Number
445-CGA8M4C0G2J333J200KATR-ND - Tape & Reel (TR)
445-CGA8M4C0G2J333J200KACT-ND - Cut Tape (CT)
445-CGA8M4C0G2J333J200KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M4C0G2J333J200KA
Description
CAP CER 0.033UF 630V NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M4C0G2J333J200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8M4NP02J333J200KATDK6.426445-172626-1-NDkr.15.34000Direct
CGA8M4C0G2J333J200KETDK4.312445-175718-1-NDkr.21.18000Parametric Equivalent
C1812C333JBGACAUTOKEMET15.589399-14853-1-NDkr.18.64000Parametric Equivalent
C1812X333JBGACAUTOKEMET250399-C1812X333JBGACAUTOCT-NDkr.29.16000Parametric Equivalent
In-Stock: 721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.10.60000kr.106.00
50kr.8.64400kr.432.20
100kr.8.04100kr.804.10
500kr.7.02066kr.3,510.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.51321kr.6,513.21
2.000kr.6.26053kr.12,521.06
3.000kr.6.13395kr.18,401.85
5.000kr.5.99361kr.29,968.05
7.000kr.5.91155kr.41,380.85
10.000kr.5.83259kr.58,325.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250