0.033 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2E333K200KA

DigiKey Part Number
445-14974-2-ND - Tape & Reel (TR)
445-14974-1-ND - Cut Tape (CT)
445-14974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2E333K200KA
Description
CAP CER 0.033UF 250V C0G 1812
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2E333K200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2E333J200KATDK168445-2358-1-NDkr.10.78000Direct
C4532C0G2J333J200KATDK390445-C4532C0G2J333J200KACT-NDkr.14.46000Upgrade
C4532NP02J333J200KATDK0445-172554-1-NDkr.14.96000Upgrade
C1812C333JAGACTUKEMET322399-C1812C333JAGACTUCT-NDkr.15.60000Upgrade
1812J2500333JXTKnowles Syfer01812J2500333JXT-NDkr.8.78902Similar
In-Stock: 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.57800kr.85.78
50kr.6.92460kr.346.23
100kr.6.41420kr.641.42
500kr.5.55054kr.2,775.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.13229kr.5,132.29
2.000kr.4.91854kr.9,837.08
3.000kr.4.81147kr.14,434.41
5.000kr.4.69278kr.23,463.90
7.000kr.4.62335kr.32,363.45
10.000kr.4.55658kr.45,565.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500