

C4532C0G2E333J200KA | |
|---|---|
DigiKey Part Number | 445-2358-2-ND - Tape & Reel (TR) 445-2358-1-ND - Cut Tape (CT) 445-2358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E333J200KA |
Description | CAP CER 0.033UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E333J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M3C0G2E333J200KA | TDK | 937 | 445-7897-1-ND | kr.13.69000 | Parametric Equivalent |
| C1812C333JAGACTU | KEMET | 322 | 399-C1812C333JAGACTUCT-ND | kr.15.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.16400 | kr.71.64 |
| 50 | kr.5.73000 | kr.286.50 |
| 100 | kr.5.28760 | kr.528.76 |
| 500 | kr.4.53970 | kr.2,269.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.18522 | kr.4,185.22 |
| 2.000 | kr.4.00013 | kr.8,000.26 |
| 3.000 | kr.3.90743 | kr.11,722.29 |
| 5.000 | kr.3.80466 | kr.19,023.30 |
| 7.000 | kr.3.74456 | kr.26,211.92 |
| 10.000 | kr.3.68675 | kr.36,867.50 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |


