0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2E223J160KA

DigiKey Part Number
445-2357-2-ND - Tape & Reel (TR)
445-2357-1-ND - Cut Tape (CT)
445-2357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2E223J160KA
Description
CAP CER 0.022UF 250V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2E223J160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2J223J320KATDK2.472445-2362-1-NDkr.1.89000Upgrade
CGA8L3C0G2E223J160KATDK552445-7896-1-NDkr.1.56000Parametric Equivalent
C1812C223JAGACTUKEMET1.468399-C1812C223JAGACTUCT-NDkr.2.12000Direct
GRM43D7U2J223JW31LMurata Electronics872490-GRM43D7U2J223JW31LCT-NDkr.0.94000Similar
In-Stock: 282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.7.16400kr.71.64
50kr.5.73000kr.286.50
100kr.5.28760kr.528.76
500kr.4.53970kr.2,269.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.18522kr.4,185.22
2.000kr.4.00013kr.8,000.26
3.000kr.3.90743kr.11,722.29
5.000kr.3.80466kr.19,023.30
7.000kr.3.74456kr.26,211.92
10.000kr.3.68675kr.36,867.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500