

C4532C0G2J223J320KA | |
|---|---|
DigiKey Part Number | 445-2362-2-ND - Tape & Reel (TR) 445-2362-1-ND - Cut Tape (CT) 445-2362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J223J320KA |
Description | CAP CER 0.022UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J223J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.56100 | kr.95.61 |
| 50 | kr.7.76020 | kr.388.01 |
| 100 | kr.7.20410 | kr.720.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.08400 | kr.3,042.00 |
| 1.000 | kr.5.80104 | kr.5,801.04 |
| 1.500 | kr.5.65929 | kr.8,488.94 |
| 2.500 | kr.5.50216 | kr.13,755.40 |
| 3.500 | kr.5.41029 | kr.18,936.01 |
| 5.000 | kr.5.32191 | kr.26,609.55 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

