1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

C4520X7R3D102K130KA

DigiKey Part Number
445-2386-2-ND - Tape & Reel (TR)
445-2386-1-ND - Cut Tape (CT)
445-2386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520X7R3D102K130KA
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520X7R3D102K130KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.53000kr.25.30
50kr.1.91980kr.95.99
100kr.1.73080kr.173.08
500kr.1.41256kr.706.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.27656kr.1,276.56
2.000kr.1.19798kr.2,395.96
3.000kr.1.15859kr.3,475.77
5.000kr.1.11497kr.5,574.85
7.000kr.1.08947kr.7,626.29
10.000kr.1.06494kr.10,649.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000