82 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

C4520C0G3F820K200KA

DigiKey Part Number
445-2374-2-ND - Tape & Reel (TR)
445-2374-1-ND - Cut Tape (CT)
445-2374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520C0G3F820K200KA
Description
CAP CER 82PF 3KV C0G 1808
Customer Reference
Detailed Description
82 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520C0G3F820K200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808HA820KAT1AKYOCERA AVX684478-2980-1-NDkr.6.34000Direct
C1808C820KHGACTUKEMET0399-C1808C820KHGACTUTR-NDkr.5.37315Direct
GRM42A7U3F820JW31LMurata Electronics2.838490-4308-1-NDkr.4.06000Direct
1808HA820JAT1AKYOCERA AVX01808HA820JAT1A-NDkr.3.45739Upgrade
In-Stock: 75
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.58659kr.1,586.59
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.99900kr.29.99
50kr.2.29880kr.114.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.03700kr.30.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000