
1808HA820KAT1A | |
|---|---|
DigiKey Part Number | 478-2980-2-ND - Tape & Reel (TR) 478-2980-1-ND - Cut Tape (CT) 478-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HA820KAT1A |
Description | CAP CER 82PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HA820KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4520C0G3F820K200KA | TDK | 75 | 445-2374-1-ND | kr.4.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.85870 | kr.285.87 |
| 500 | kr.2.39030 | kr.1,195.15 |
| 1.000 | kr.2.24544 | kr.2,245.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.12618 | kr.4,252.36 |
| 4.000 | kr.2.02801 | kr.8,112.04 |
| 6.000 | kr.1.97884 | kr.11,873.04 |
| 10.000 | kr.1.92434 | kr.19,243.40 |
| 14.000 | kr.1.89246 | kr.26,494.44 |
| 20.000 | kr.1.86180 | kr.37,236.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

