10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
C Series 1210(3225 Metric) 28

C3225X7S1H106M250AE

DigiKey Part Number
445-6826-2-ND - Tape & Reel (TR)
445-6826-1-ND - Cut Tape (CT)
445-6826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S1H106M250AE
Description
CAP CER 10UF 50V X7S 1210
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S1H106M250AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S1H106K250AETDK82.092445-8914-1-NDkr.8.88000Upgrade
CGA6P3X7S1H106M250AETDK32.987445-7983-1-NDkr.9.26000Parametric Equivalent
GCJ32EC71H106MA01KMurata Electronics0490-GCJ32EC71H106MA01KTR-NDkr.2.04570Parametric Equivalent
GCJ32EC71H106MA01LMurata Electronics1.155490-GCJ32EC71H106MA01LCT-NDkr.6.53000Parametric Equivalent
In-Stock: 45.950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.04800kr.60.48
50kr.4.79940kr.239.97
100kr.4.41260kr.441.26
500kr.3.75962kr.1,879.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.45593kr.3,455.93
2.000kr.3.29439kr.6,588.78
3.000kr.3.21347kr.9,640.41
5.000kr.3.12378kr.15,618.90
7.000kr.3.07133kr.21,499.31
10.000kr.3.02086kr.30,208.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750